Filter Your Search
1 - 10 of 24 results
|
D1G133-DC17-52
ebm-papst
|
$441.1140 | Active | APPROVAL: EN; UL | -25 °C | 60 °C | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | CSA; EAC | BALL | SHEET STEEL | CENTRIFUGAL | 232 mm | 203 mm | 2.46 A | 118 W | 48 V | 1580 rpm | DC BLOWER | 3390 g | 213 mm | ||||||||||||||||||||||||||||||||||||
|
D1G146-BA15-14
ebm-papst
|
$573.3690 | Active | APPROVAL: EN; UL | -25 °C | 50 °C | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | CCC; CSA | BALL | SHEET STEEL | CENTRIFUGAL | 264 mm | 205 mm | 3.02 A | 160 W | 53 V | 2250 rpm | DC BLOWER | 3850 g | 219 mm | 326.66 CFM | 30.59 mmH2O | ||||||||||||||||||||||||||||||||||
|
D1G133-AB39-52
ebm-papst
|
$612.2792 | Active | APPROVAL: EAC; EN; UL | -25 °C | 60 °C | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | CCC; CSA | BALL | SHEET STEEL | CENTRIFUGAL | 215 mm | 171 mm | 2.19 A | 105 W | 48 V | 1780 rpm | DC BLOWER | 2800 g | 180 mm | ||||||||||||||||||||||||||||||||||||
|
D1G146-AA33-52
ebm-papst
|
$833.9270 | Active | APPROVAL: UL | -25 °C | 60 °C | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | CSA; EAC | BALL | SHEET STEEL | CENTRIFUGAL | 232 mm | 205 mm | 2.19 A | 105 W | 48 V | 1350 rpm | DC BLOWER | 3400 g | 219 mm | ||||||||||||||||||||||||||||||||||||
|
D1G133-DC13-52
ebm-papst
|
$879.3750 | Active | APPROVAL: EN; UL | -25 °C | 60 °C | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | CSA; EAC | BALL | SHEET STEEL | CENTRIFUGAL | 232 mm | 203 mm | 4.92 A | 118 W | 24 V | 1580 rpm | DC BLOWER | 3460 g | 213 mm | ||||||||||||||||||||||||||||||||||||
|
D1G0406S
Electro Switch Corporation
|
Check for Price | Active | 600 mA | 28 V | 25000 Cycle(s) | 0.005 mΩ | 2 THRU 6 | DP6T | CIRCULAR | SILVER | ROTARY SWITCH | ROTARY | MOUNTING NUT AND LOCKWASHER | 0.3A@115VAC | 0.6A@28VDC | 300 mA | ON-ON | 115 V | 750VAC V | THROUGH HOLE-STRAIGHT | BRASS | SILVER | MAKE-BEFORE-BREAK | BRASS | 30 deg | DIALLYL PHTHALATE | EPOXY | NO | BRASS | SOLDER | 1 inch | 25.4 mm | 0.375 inch | ELECTRO SWITCH CORP | unknown | EAR99 | 8536.50.90.20 | |||||||||||||||||||
|
D1G0112N
Electro Switch Corporation
|
Check for Price | Active | 600 mA | 28 V | 25000 Cycle(s) | 0.005 mΩ | 2 THRU 12 | SP12T | CIRCULAR | SILVER | ROTARY SWITCH | ROTARY | MOUNTING NUT AND LOCKWASHER | 0.3A@115VAC | 0.6A@28VDC | 300 mA | ON-ON | 115 V | 750VAC V | THROUGH HOLE-STRAIGHT | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | 30 deg | DIALLYL PHTHALATE | EPOXY | NO | BRASS | SOLDER | 1 inch | 25.4 mm | 0.375 inch | ELECTRO SWITCH CORP | unknown | EAR99 | 8536.50.90.20 | |||||||||||||||||||
|
D1G0605N
Electro Switch Corporation
|
Check for Price | Active | 600 mA | 28 V | 25000 Cycle(s) | 0.005 mΩ | 2 THRU 5 | 3P5T | CIRCULAR | SILVER | ROTARY SWITCH | ROTARY | MOUNTING NUT AND LOCKWASHER | 0.3A@115VAC | 0.6A@28VDC | 300 mA | ON-ON | 115 V | 750VAC V | THROUGH HOLE-STRAIGHT | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | 30 deg | DIALLYL PHTHALATE | EPOXY | NO | BRASS | SOLDER | 1 inch | 25.4 mm | 0.375 inch | ELECTRO SWITCH CORP | unknown | EAR99 | 8536.50.90.20 | |||||||||||||||||||
|
D1G0212N
Electro Switch Corporation
|
Check for Price | Active | 600 mA | 28 V | 25000 Cycle(s) | 0.005 mΩ | 2 THRU 12 | SP12T | CIRCULAR | SILVER | ROTARY SWITCH | ROTARY | MOUNTING NUT AND LOCKWASHER | 0.3A@115VAC | 0.6A@28VDC | 300 mA | ON-ON | 115 V | 750VAC V | THROUGH HOLE-STRAIGHT | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | 30 deg | DIALLYL PHTHALATE | EPOXY | NO | BRASS | SOLDER | 1 inch | 25.4 mm | 0.375 inch | ELECTRO SWITCH CORP | unknown | EAR99 | 8536.50.90.20 | |||||||||||||||||||
|
D1G0112S
Electro Switch Corporation
|
Check for Price | Active | 600 mA | 28 V | 25000 Cycle(s) | 0.005 mΩ | 2 THRU 12 | SP12T | CIRCULAR | SILVER | ROTARY SWITCH | ROTARY | MOUNTING NUT AND LOCKWASHER | 0.3A@115VAC | 0.6A@28VDC | 300 mA | ON-ON | 115 V | 750VAC V | THROUGH HOLE-STRAIGHT | BRASS | SILVER | MAKE-BEFORE-BREAK | BRASS | 30 deg | DIALLYL PHTHALATE | EPOXY | NO | BRASS | SOLDER | 1 inch | 25.4 mm | 0.375 inch | ELECTRO SWITCH CORP | unknown | EAR99 | 8536.50.90.20 |