Filter Your Search
1 - 10 of 18 results
|
D1U-W-1200-48-HB2C
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 48 V | 46.54 V | 49.44 V | 4 | NO | NO | OPERATES AT 90V TO 264V AC INPUT VOLTAGE... more | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | 1.2 kW | R-XXMA-X | Not Qualified | 50 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | C&D TECHNOLOGIES INC | MODULE | , | unknown | EAR99 | ||||||||||||||||||||
|
D1U-W-1200-48-HB1C
C&D Technologies Inc
|
Check for Price | Yes | Yes | Transferred | 48 V | 46.54 V | 49.44 V | 4 | NO | NO | OPERATES AT 90V TO 264V AC INPUT VOLTAGE... more | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | 1.2 kW | R-XXMA-X | e1 | Not Qualified | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | UNSPECIFIED | C&D TECHNOLOGIES INC | MODULE | , | unknown | EAR99 | |||||||||||||||||||
|
D1U-W-1200-12-HA2
Murata Power Solutions
|
Check for Price | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | MURATA POWER SOLUTIONS INC | , | unknown | EAR99 | 2016-09-27 | |||||||||||||||||||||||||||||||||||||||||||
|
D1U-W-1200-48-HA2C
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 48 V | 46.54 V | 49.44 V | 4 | NO | NO | OPERATES AT 90V TO 264V AC INPUT VOLTAGE... more | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | 1.2 kW | R-XXMA-X | Not Qualified | 50 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | C&D TECHNOLOGIES INC | MODULE | , | unknown | EAR99 | ||||||||||||||||||||
|
D1U-W-1200-12-HC2
Murata Power Solutions
|
Check for Price | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | MURATA POWER SOLUTIONS INC | , | unknown | EAR99 | 2016-09-27 | |||||||||||||||||||||||||||||||||||||||||||
|
D1U-W-1200-48-HA1C
C&D Technologies Inc
|
Check for Price | Yes | Yes | Transferred | 48 V | 46.54 V | 49.44 V | 4 | NO | NO | OPERATES AT 90V TO 264V AC INPUT VOLTAGE... more | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | 1.2 kW | R-XXMA-X | e1 | Not Qualified | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | UNSPECIFIED | C&D TECHNOLOGIES INC | MODULE | , | unknown | EAR99 | |||||||||||||||||||
|
D1U-W-1200-48-HC2C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 115 V | 48 V | 264 V | 90 V | 46.54 V | 49.44 V | 24.6 A | 4 | NO | NO | OPERATES AT 90V TO 264V AC INPUT VOLTAGE... more | AC-DC POWER FACTOR CORRECTION MODULE | 90.6 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.16968 Vrms | COMMERCIAL | 1.2 kW | R-XXMA-X | Not Qualified | CE, CSA, TUV, UL | 50 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120.65 mm | 304.8 mm | MURATA POWER SOLUTIONS INC | MODULE | , | compliant | EAR99 | |||||||||
|
D1U-W-1200-12-HC2C
Murata Power Solutions
|
Check for Price | Obsolete | 12 V | 264 V | 90 V | 98.3 A | NO | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 90.6 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | 1.2 kW | 150 ms | R-XXMA-X16 | Not Qualified | CSA, TUV, UL | 50 °C | 16 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120.6 mm | 304.8 mm | MURATA POWER SOLUTIONS INC | MODULE | PACKAGE-16 | compliant | EAR99 | 16 | ||||||||||||||||||
|
D1U-W-1200-48-HA2C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 115 V | 48 V | 264 V | 90 V | 46.54 V | 49.44 V | 24.6 A | 4 | NO | NO | OPERATES AT 90V TO 264V AC INPUT VOLTAGE... more | AC-DC POWER FACTOR CORRECTION MODULE | 90.6 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.16968 Vrms | COMMERCIAL | 1.2 kW | R-XXMA-X | Not Qualified | CE, CSA, TUV, UL | 50 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120.65 mm | 304.8 mm | MURATA POWER SOLUTIONS INC | MODULE | , | compliant | EAR99 | Murata Electronics | ||||||||
|
D1U-W-1200-12-HA1C
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 12 V | 264 V | 90 V | 98.3 A | NO | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 90.6 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | 1.2 kW | 150 ms | R-XXMA-X16 | Not Qualified | CSA, TUV, UL | 50 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120.6 mm | 304.8 mm | MURATA POWER SOLUTIONS INC | MODULE | , | compliant | EAR99 | 16 |