Filter Your Search
1 - 10 of 59 results
|
D203J12S205QA
C&K
|
$21.7788 | Yes | Yes | Active | NO | APPROVALS: CSA; UL | e4 | 65 °C | -30 °C | PANEL MOUNT | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | BLACK | MATTE | 0.218 inch | POLYAMIDE66 | ROCKER | 20.83 mm | BLACK | 13.15 mm | 20.83 mm | COPPER ALLOY | SILVER | 4A@125VAC | 4 A | 4 A | 4A@30VDC | ON-OFF-ON | 125 V | 30 V | 1000VAC V | 10000 Cycle(s) | COPPER ALLOY | SILVER | POLYAMIDE66 | 1 GΩ | LATCHED | DPDT | ROCKER SWITCH | 0.272 inch | QUICK CONNECT | ||||||||||||||||||||||||||||
|
D203J11S105RQA
C&K
|
Check for Price | Yes | Yes | Active | NO | APPROVALS: CSA; UL | e4 | 65 °C | -30 °C | PANEL MOUNT | Silver (Ag) | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | WHITE | 0.218 inch | POLYAMIDE66 | ROCKER | 20.83 mm | WHITE | 13.15 mm | 22.2 mm | COPPER ALLOY | SILVER | 4A@125VAC | 4 A | 4 A | 4A@30VDC | ON-OFF-ON | 125 V | 30 V | 1000VAC V | 10000 Cycle(s) | COPPER ALLOY | SILVER | POLYAMIDE66 | 1 GΩ | LATCHED | DPDT | ROCKER SWITCH | 0.272 inch | QUICK CONNECT | |||||||||||||||||||||||||||||
|
D203E
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D203ERU
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D2030UK
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Yes | Obsolete | YES | LOW NOISE | R-CDSO-N8 | Not Qualified | e4 | 150 °C | 8 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | SEMELAB LTD | SMALL OUTLINE, R-CDSO-N8 | compliant | EAR99 | 8 | SOURCE | SINGLE | 65 V | METAL-OXIDE SEMICONDUCTOR | ULTRA HIGH FREQUENCY BAND | 1 | ENHANCEMENT MODE | N-CHANNEL | AMPLIFIER | SILICON | |||||||||||||||||||||||||||||||||||||||||
|
D203RP
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D2031UK
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | YES | LOW NOISE | R-CDSO-N8 | Not Qualified | e4 | 200 °C | 8 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | TT ELECTRONICS PLC | SMALL OUTLINE, R-CDSO-N8 | compliant | EAR99 | SOURCE | SINGLE | 65 V | METAL-OXIDE SEMICONDUCTOR | ULTRA HIGH FREQUENCY BAND | 1 | ENHANCEMENT MODE | N-CHANNEL | AMPLIFIER | SILICON | |||||||||||||||||||||||||||||||||||||||||||
|
D2031UK
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Yes | Obsolete | YES | LOW NOISE | R-CDSO-N8 | Not Qualified | e4 | 200 °C | 8 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | SEMELAB LTD | SMALL OUTLINE, R-CDSO-N8 | compliant | EAR99 | 8 | SOURCE | SINGLE | 65 V | METAL-OXIDE SEMICONDUCTOR | ULTRA HIGH FREQUENCY BAND | 1 | ENHANCEMENT MODE | N-CHANNEL | AMPLIFIER | SILICON | |||||||||||||||||||||||||||||||||||||||||
|
TD2032AAG-011
EG & G Inc
|
Check for Price | No | Obsolete | 13 V | NO | ANALOG CIRCUIT | 1 | 13.5 V | 11 V | R-CDIP-T32 | Not Qualified | e0 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | MODULE,32LEAD,1.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | EG & G INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
D203J11S105PQA
C&K
|
Check for Price | Yes | Yes | Active | NO | APPROVALS: CSA; UL | e4 | 65 °C | -30 °C | PANEL MOUNT | Silver (Ag) | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | WHITE | 0.218 inch | POLYAMIDE66 | ROCKER | 20.83 mm | WHITE | 13.15 mm | 20.83 mm | COPPER ALLOY | SILVER | 4A@125VAC | 4 A | 4 A | 4A@30VDC | ON-OFF-ON | 125 V | 30 V | 1000VAC V | 10000 Cycle(s) | COPPER ALLOY | SILVER | POLYAMIDE66 | 1 GΩ | LATCHED | DPDT | ROCKER SWITCH | 0.272 inch | QUICK CONNECT |