Filter Your Search
1 - 1 of 1 results
|
D215ERU
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 15 V | 48 V | 133 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 80 % | 72 V | 18 V | 0.75 % | 1.5 % | 1 | 1 | 15.45 V | 14.55 V | SHORT CIRCUIT | 0.03535 Vrms | 2 W | NO | R-PSIP-T7 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SIP | SIP7/9,.98 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 26 mm | 12.75 mm | 9.5 mm | MICROPOWER DIRECT | , | unknown | EAR99 |