Filter Your Search
1 - 2 of 2 results
|
D2FS-FL-N-A1
OMRON Corporation
|
$1.1886 | Yes | Active | 100 mA | 6 V | 10000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 0.1A@6VDC | 600VAC V | 100 MΩ | 0.25 N | 3.2 mm | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 3.75 mm | SILVER | SILVER | NON-ILLUMINATED | 8.3 inch | 3 | IP40 | NO | SOLDER | 0.425 inch | 9.1 mm | 5.8 mm | 12.8 mm | 0.122 inch | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
D2FS-FL-N-A
OMRON Corporation
|
Check for Price | Yes | Active | 100 mA | 6 V | 10000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 0.1A@6VDC | 600VAC V | 100 MΩ | 0.25 N | 3.2 mm | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 3.75 mm | SILVER | SILVER | NON-ILLUMINATED | 8.3 inch | 3 | IP40 | NO | SOLDER | 0.425 inch | 9.1 mm | 5.8 mm | 12.8 mm | 0.122 inch | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics |