Filter Your Search
1 - 6 of 6 results
|
D2HW-BL262ML
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2 A | 12 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEAF LEVER | 2A@12VDC | 1.8 N | -40 °C | 85 °C | PANEL MOUNT | 1.8 mm | IP67 | NO | WIRE | 5.3 mm | 6.5 mm | 13.3 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
D2HW-BL262M
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2 A | 12 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEAF LEVER | 2A@12VDC | 1.8 N | -40 °C | 85 °C | PANEL MOUNT | 1.8 mm | IP67 | NO | WIRE | 5.3 mm | 6.5 mm | 13.3 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
D2HW-BL262MRS
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
D2HW-BL262MR
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2 A | 12 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEAF LEVER | 2A@12VDC | 1.8 N | -40 °C | 85 °C | PANEL MOUNT | 1.8 mm | IP67 | NO | WIRE | 5.3 mm | 6.5 mm | 13.3 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
D2HW-BL262MS
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
D2HW-BL262MLS
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | compliant | EAR99 | 8536.50.70.00 |