Filter Your Search
1 - 2 of 2 results
|
D2HW-BR231DRS
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
D2HW-BR231DR
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2 A | 12 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER HINGE LEVER | .1A@125VAC | 2A@12VDC | 100 mA | 125 V | 0.65 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 1.9 mm | IP50 | NO | SOLDER | 6.5 mm | 5.3 mm | 13.3 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | Omron Electronics |