Filter Your Search
1 - 8 of 8 results
|
D3002
TE Connectivity
|
$2.5050 | Yes | Obsolete | 12 V | 140 mW | 1.028 kΩ | 2 A | 250 V | 125 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 12 mA | 8.4 V | 1.2 V | 12 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@125VDC | 50 mΩ | Random | -0.25 dB | 1 GΩ | -22.3 dB | 9 ms | 9 ms | 18 ms | 1.07 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 10 | BOX; TUBE | 2 FORM C | IP67 | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | 0.003200406400812802 inch | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||||||||||||||||||
|
ARD30024
Panasonic Electronic Components
|
$1,920.4874 | Yes | Yes | Active | 970 mW | 600 Ω | 100 mA | 30 V | 30 V | 100 mA | 8 GHz | 13 GHz | 5000000 Cycle(s) | SP6T | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 40 mA | 24 V | .1A@30VAC | .1A@30VDC | 120 W | 0.4 dB | 65 dB | 20 ms | 20 ms | 1.35 | -55 °C | 85 °C | AC/DC | PANEL MOUNT | BOX; BULK | NO | WIRE | 39.5 mm | 78 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||||||||||||||||||||||
|
ARD30024Q
Panasonic Electronic Components
|
Check for Price | Yes | Active | 970 mW | 600 Ω | 100 mA | 30 V | 30 V | 100 mA | 8 GHz | 13 GHz | 5000000 Cycle(s) | SP6T | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 40 mA | 24 V | .1A@30VAC | .1A@30VDC | 120 W | 0.4 dB | 65 dB | 20 ms | 20 ms | 1.35 | -55 °C | 85 °C | AC/DC | PANEL MOUNT | BOX; BULK | NO | WIRE | 39.5 mm | 78 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||||||||||||||||||||
|
D3002
Intel Corporation
|
Check for Price | No | Obsolete | e0 | 70 °C | 28 | NO | Tin/Lead (Sn/Pb) | INTEL CORP | DIP-28 | unknown | 8542.31.00.01 | R-XDIP-T28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Not Qualified | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | BIT-SLICE MICROPROCESSOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D3002806R
Harwin
|
Check for Price | Obsolete | HARWIN PLC | unknown | IC Socket | IC SOCKET | SOJ28 | POLYPHENYLENE SULFIDE | 28 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ARD30024ZQ
Panasonic Electronic Components
|
Check for Price | Obsolete | 970 mW | 600 Ω | 100 mA | 30 V | 30 V | 100 mA | 12.4 GHz | 18 GHz | 5000000 Cycle(s) | SP6T | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 40 mA | 24 V | .1A@30VAC | .1A@30VDC | 120 W | 0.5 dB | 60 dB | 20 ms | 20 ms | 1.5 | -55 °C | 85 °C | AC/DC | PANEL MOUNT | BOX | NO | SOLDER | 39.5 mm | 78 mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||||||||||||||||||||||||
|
ARD30024Z
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 970 mW | 600 Ω | 100 mA | 30 V | 30 V | 100 mA | 8 GHz | 13 GHz | 5000000 Cycle(s) | SP6T | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 40 mA | 24 V | .1A@30VAC | .1A@30VDC | 120 W | 0.4 dB | 65 dB | 20 ms | 20 ms | 1.5 | e4 | -55 °C | 85 °C | AC/DC | PANEL MOUNT | BOX | NO | Gold (Au) | SOLDER | 39.5 mm | 78 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||||||||||||||||||
|
D3002
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 140 mW | 1.028 kΩ | 2 A | 250 V | 125 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 12 mA | 8.4 V | 1.2 V | 12 V | 2A@250VAC | 2A@125VDC | -0.25 dB | -22.3 dB | 9 ms | 9 ms | 18 ms | 1.07 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm X 9mm X 5mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity |