Parametric results for: D38999/20FD19PN(LC) under Military Circular Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: d3899920fd19pnlc
Select parts from the table below to compare.
Compare
Compare
D38999/20FD19PN-LC
SOURIAU-SUNBANK
$47.5727 Yes Transferred 19 MALE CABLE AND PANEL D ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 363 NO NO FLUID RESISTANT NO YES SOLID RECEPTACLE NICKEL THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES compliant EAR99 8536.69.40.20
D38999/20FD19PN-LC
ITT Interconnect Solutions
Check for Price Yes Obsolete 19 MALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDING NO N NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE NOT SPECIFIED 19 20 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D19 ITT CANNON compliant
D38999/20FD19PN-LC
Amphenol Corporation
Check for Price Yes Active 19 MALE CABLE AND PANEL D ALUMINUM ALLOY GOLD MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO N NO ENVIRONMENT/MOISTURE RESISTANT NO e4 YES -65 °C 200 °C SOLID RECEPTACLE Gold (Au) 19 20 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D19 AMPHENOL CORP compliant EAR99 8536.69.40.20 Amphenol
D38999/20FD19PN-LC
TE Connectivity
Check for Price Yes Active 19 MALE CABLE AND PANEL D ALUMINUM ALLOY NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-C-38999, SHIELDED NO N NO NO e4 YES -65 °C 200 °C SOLID RECEPTACLE GOLD NOT SPECIFIED 19 20 THREADED 95 YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D19 TE CONNECTIVITY LTD not_compliant TE Connectivity
D38999/20FD19PN-L/C
TE Connectivity
Check for Price Yes Active 19 60 µm 7.5 A MALE CABLE AND PANEL D ALUMINUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED NO 7.5A 1 POLARIZED N 18 AWG 24 AWG NO CORROSION/ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE 19 20 RND PIN-SKT THREADED 95 YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO NICKEL CRIMP D19 TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
D38999/20FD19PN-LC
Esterline Technologies Corporation
Check for Price Yes Transferred 19 MALE CABLE AND PANEL D ALUMINUM ALLOY NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 363 NO N NO FLUID RESISTANT NO YES -65 °C 200 °C SOLID RECEPTACLE Nickel (Ni) 19 20 THREADED YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP D19 ESTERLINE TECHNOLOGIES CORP compliant EAR99 8536.69.40.20