Filter Your Search
1 - 1 of 1 results
|
D3V-11-2A5-K
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 11 A | 8 V | 200000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 11A@250VAC | 11A@8VDC | 11 A | 250 V | 1.96 N | 1.2 mm | -25 °C | 105 °C | PANEL MOUNT | 2.2 mm | IP00 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |