Filter Your Search
1 - 1 of 1 results
|
D3V-11G5-1C23-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 11 A | 8 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 11A@250VAC | 11A@8VDC | 11 A | 250 V | 0.49 N | -25 °C | 105 °C | PANEL MOUNT | IP00 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Omron Electronics |