Parametric results for: D400-2000 under Shift Registers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: d4002
Select parts from the table below to compare.
Compare
Compare
D4002-2
Intel Corporation
Check for Price No Obsolete e0 INTEL CORP , compliant 8542.39.00.01 LOGIC CIRCUIT Tin/Lead (Sn/Pb)
D4002-1
Intel Corporation
Check for Price No Obsolete e0 INTEL CORP , compliant 8542.39.00.01 LOGIC CIRCUIT Tin/Lead (Sn/Pb)
D4002
Intel Corporation
Check for Price No Obsolete e0 INTEL CORP , compliant 8542.39.00.01 LOGIC CIRCUIT Tin/Lead (Sn/Pb)
D40028-06
Harwin
Check for Price No Obsolete 28 P-CUSN 1.27 mm 1 A IC SOCKET SOJ28 STANDARD: UL 94V-0, LOW PROFILE 600VAC V e3 105 °C -55 °C TIN (157) OVER NICKEL TIN OVER NICKEL BELLOWED TYPE POLYPHENYLENE SULFIDE 0.05 inch STRAIGHT 268.1102 µm SURFACE MOUNT 0.177 inch 0.646 inch 1.015 inch HARWIN PLC unknown 8536.69.40.40 EAR99
D4002806
Harwin
Check for Price Obsolete 28 IC SOCKET D400 SOJ28 STANDARD: UL 94V-0, LOW PROFILE e3 TIN (157) OVER NICKEL TIN (157) OVER NICKEL POLYPHENYLENE SULFIDE HARWIN PLC unknown IC Socket