Filter Your Search
1 - 10 of 18 results
|
D40C7-TYPE11
Harris Semiconductor
|
Check for Price | Obsolete | 50 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 220 pF | 6.25 W | SWITCHING | SILICON | 1.5 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.75 | |||||||||||
|
D40C7
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 50 V | 1 A | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 10 W | 6.2 W | SILICON | 1.5 V | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.29.00.75 | FLANGE MOUNT, R-PSFM-T3 | |||||||||
|
D40C7PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||
|
D40C7-TYPE12
Intersil Corporation
|
Check for Price | Obsolete | 50 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 220 pF | 6.25 W | SWITCHING | SILICON | 1.5 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.75 | FLANGE MOUNT, R-PSFM-T3 | ||||||||||
|
D40C7
NTE Electronics Inc
|
Check for Price | Yes | Active | 50 V | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | SWITCHING | SILICON | TO-202 | R-PSFM-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||||
|
D40C7-TYPE32
Harris Semiconductor
|
Check for Price | Obsolete | 50 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 220 pF | 6.25 W | SWITCHING | SILICON | 1.5 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.75 | |||||||||||
|
D40C7-TYPE1
Intersil Corporation
|
Check for Price | Obsolete | 50 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 220 pF | 6.25 W | SWITCHING | SILICON | 1.5 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.75 | FLANGE MOUNT, R-PSFM-T3 | ||||||||||
|
D40C7
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 500 mA | NPN | NO | DARLINGTON | 10000 | 75 MHz | 6.2 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | , | ||||||||||||||||||||||||
|
D40C7
Texas Instruments
|
Check for Price | No | No | Obsolete | 50 V | 1 A | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 10 W | 6.2 W | SILICON | 1.5 V | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.29.00.75 | FLANGE MOUNT, R-PSFM-T3 | ||||||||
|
D40C7-TYPE32
Intersil Corporation
|
Check for Price | Obsolete | 50 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 220 pF | 6.25 W | SWITCHING | SILICON | 1.5 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.75 | FLANGE MOUNT, R-PSFM-T3 |