Filter Your Search
1 - 10 of 336 results
|
D411-R1YL
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, STANDARD RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | OFF-(ON) | 250 V | 0.1668 N | e3 | -40 °C | 85 °C | PANEL MOUNT | ALUMINUM | 12.3698 mm | RED | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 2.757 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
D411-Z5GA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, STANDARD RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | OFF-(ON) | 250 V | 0.7367 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | RED | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D411-Y5NA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, HIGH RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | RED | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||
|
D411-V1ND
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, HIGH RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | OFF-(ON) | 250 V | 0.2446 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 8.128 mm | RED | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.516 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D411-PAND
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, HIGH RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | OFF-(ON) | 250 V | 0.2446 N | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | 8.128 mm | RED | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.806 inch | 3 | NO | Matte Tin (Sn) | BRASS | SOLDER | 1.516 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D411-V3XL
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, HIGH RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | ALUMINUM | 20.6248 mm | RED | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 2.932 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||
|
D411-P5XL
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, HIGH RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | ALUMINUM | 20.6248 mm | RED | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 3 | NO | Matte Tin (Sn) | BRASS | SOLDER | 2.932 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||
|
D411-Z5TA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, HIGH RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | RED | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||
|
D411-V2TA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, HIGH RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | RED | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||
|
D411-C3NA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, HIGH RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | RED | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |