Filter Your Search
1 - 10 of 13 results
|
D423-A1GD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, STANDARD RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | 0.3447 N | e3 | -40 °C | 85 °C | NICKEL | STEEL | 5.4102 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 1.045 inch | Matte Tin (Sn) | BRASS | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
D423-A1XD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, HIGH RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | 0.1974 N | e3 | -40 °C | 85 °C | ALUMINUM | 8.89 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.6 inch | Matte Tin (Sn) | BRASS | 1.58 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D423-A1RD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, STANDARD RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | 0.3447 N | e3 | -40 °C | 85 °C | NICKEL | STEEL | 5.4102 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.806 inch | Matte Tin (Sn) | BRASS | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
D423-A1NA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, HIGH RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | e3 | -40 °C | 85 °C | NICKEL | STEEL | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | Matte Tin (Sn) | BRASS | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
D423-A1GA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, STANDARD RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | 0.7367 N | e3 | -40 °C | 85 °C | NICKEL | STEEL | 2.2098 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 1.045 inch | Matte Tin (Sn) | BRASS | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
D423-A1AA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | STANDARD FORCE | 3A@250VAC | 3 A | ON-(ON) | 250 V | 0.7367 N | e3 | -40 °C | 85 °C | THERMOPLASTIC | 2.4892 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.578 inch | Matte Tin (Sn) | BRASS | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
D423-A1TA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, HIGH RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | e3 | -40 °C | 85 °C | NICKEL | STEEL | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | Matte Tin (Sn) | BRASS | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
D423-A1YD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, STANDARD RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | 0.3447 N | e3 | -40 °C | 85 °C | ALUMINUM | 5.4102 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.6 inch | Matte Tin (Sn) | BRASS | 1.4 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D423-A1YL
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, STANDARD RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | 0.1668 N | e3 | -40 °C | 85 °C | ALUMINUM | 12.3698 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.6 inch | Matte Tin (Sn) | BRASS | 2.757 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D423-A1RA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, STANDARD RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | 0.7367 N | e3 | -40 °C | 85 °C | NICKEL | STEEL | 2.2098 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.806 inch | Matte Tin (Sn) | BRASS | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |