Filter Your Search
1 - 10 of 13 results
|
D42C10
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 3 A | NPN | NO | SINGLE | 1 | 25 | 50 MHz | 12 W | e0 | 140 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | ||||||||||||||||||||
|
D42C10-TYPE1
Intersil Corporation
|
Check for Price | Obsolete | 80 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 10 | 50 MHz | 100 pF | 12.5 W | SWITCHING | SILICON | 500 mV | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||
|
D42C10-TYPE32
Harris Semiconductor
|
Check for Price | Obsolete | 80 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 10 | 50 MHz | 100 pF | 12.5 W | SWITCHING | SILICON | 500 mV | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||
|
D42C10
General Electric Solid State
|
Check for Price | No | Transferred | 3 A | NPN | NO | SINGLE | 1 | 25 | 50 MHz | 12 W | 140 °C | GENERAL ELECTRIC SOLID STATE | , | unknown | EAR99 | ||||||||||||||||||||||
|
D42C10-TYPE11
Intersil Corporation
|
Check for Price | Obsolete | 80 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 10 | 50 MHz | 100 pF | 12.5 W | SWITCHING | SILICON | 500 mV | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||
|
D42C10-TYPE32
Intersil Corporation
|
Check for Price | Obsolete | 80 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 10 | 50 MHz | 100 pF | 12.5 W | SWITCHING | SILICON | 500 mV | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||
|
D42C10
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 A | NPN | NO | SINGLE | 1 | 25 | 50 MHz | 12 W | e0 | 140 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||
|
D42C10-TYPE12
Harris Semiconductor
|
Check for Price | Obsolete | 80 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 10 | 50 MHz | 100 pF | 12.5 W | SWITCHING | SILICON | 500 mV | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||
|
D42C10
Intersil Corporation
|
Check for Price | No | Obsolete | 80 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 10 | 50 MHz | 12 W | SWITCHING | SILICON | TO-202AB | R-PSFM-T3 | e0 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | |||||||
|
D42C10-TYPE1
Harris Semiconductor
|
Check for Price | Obsolete | 80 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 10 | 50 MHz | 100 pF | 12.5 W | SWITCHING | SILICON | 500 mV | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 |