Filter Your Search
1 - 10 of 321 results
|
MJD44H11J
Nexperia
|
$0.1719 | Yes | Active | 80 V | 8 A | NPN | YES | SINGLE | 2 | 1 | 40 | 160 MHz | 30 pF | 20 W | SWITCHING | SILICON | 1 V | TO-252 | R-PSSO-G2 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | NEXPERIA | SC-63, SOT-428C, DPAK-3/2 | SOT428C | not_compliant | EAR99 | Nexperia | ||||||||
|
D44H11TU
Fairchild Semiconductor Corporation
|
$0.2230 | Yes | Yes | Transferred | 80 V | 10 A | NPN | NO | SINGLE | 3 | 1 | 60 | 50 MHz | 50 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB, 3 PIN | 3LD, TO220, JEDEC, MOLDED | compliant | EAR99 | TO-220 | 3 | 8541.29.00.95 | ||||||||||||
|
MJD44H11T5G
onsemi
|
$0.3734 | Yes | Obsolete | 80 V | 8 A | NPN | YES | SINGLE | 2 | 1 | 40 | 85 MHz | 20 W | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3 | 369C | not_compliant | EAR99 | onsemi | DPAK (SINGLE GAUGE) TO-252 | 3 | ||||||||||
|
MJD44H11TF
onsemi
|
$0.4040 | Yes | Obsolete | 80 V | 8 A | NPN | YES | SINGLE | 2 | 1 | 40 | 50 MHz | 20 W | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | ONSEMI | DPAK-3 | 369AK | not_compliant | EAR99 | onsemi | ||||||||||||
|
NJVMJD44H11RLG
onsemi
|
$0.4362 | Yes | Active | 80 V | 8 A | NPN | YES | SINGLE | 2 | 1 | 40 | 85 MHz | 20 W | SWITCHING | SILICON | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | 369C | not_compliant | EAR99 | onsemi | DPAK (SINGLE GAUGE) TO-252 | 3 | ||||||||||
|
MJD44H11T4
onsemi
|
$0.4450 | No | Obsolete | 80 V | 8 A | NPN | YES | SINGLE | 2 | 1 | 40 | 85 MHz | 20 W | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | 1 | 140 °C | 235 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | ONSEMI | PLASTIC, CASE 369C-01, DPAK-3 | 369C | not_compliant | EAR99 | onsemi | DPAK (SINGLE GAUGE) TO-252 | 3 | ||||||||||
|
MJD44H11-1G
onsemi
|
$0.4458 | Yes | Active | 80 V | 8 A | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 20 W | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | DPAK-3 | 369 | not_compliant | EAR99 | onsemi | DPAK INSERTION MOUNT | 4 | ||||||||||
|
MJD44H11T4G
onsemi
|
$0.4506 | Yes | Active | 80 V | 8 A | NPN | YES | SINGLE | 2 | 1 | 40 | 85 MHz | 20 W | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3 | 369C | not_compliant | EAR99 | onsemi | DPAK (SINGLE GAUGE) TO-252 | 3 | ||||||||||
|
D44H11TU
onsemi
|
$0.4679 | Yes | End Of Life | 80 V | 10 A | NPN | NO | SINGLE | 3 | 1 | 60 | 50 MHz | 50 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | |||||||||||||||
|
MJD44H11T4
STMicroelectronics
|
$0.4724 | Yes | Active | 80 V | 8 A | NPN | YES | SINGLE | 2 | 1 | 40 | 50 MHz | 20 W | 20 W | SWITCHING | SILICON | 1 V | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | 8541.29.00.75 |