Filter Your Search
1 - 2 of 2 results
|
D44L-R1AA
The Cherry Corporation
|
Check for Price | Active | THE CHERRY CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
D44LR1AA
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | LIGHT FORCE | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | 250 V | 0.7367 N | 1.2 mm | -40 °C | 85 °C | PANEL MOUNT | 2.5 mm | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | 0.557 inch | IP40 | NO | BRASS | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.81 mm | THE CHERRY CORP | unknown | ROHS COMPLIANT | EAR99 | 8536.50.70.00 |