Filter Your Search
1 - 1 of 1 results
|
D4N-8262
OMRON Corporation
|
Check for Price | Yes | Active | 2.5 A | 250 V | 300000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ONE-WAY ROLLER LEVER | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 5 N | 4 mm | -30 °C | 70 °C | PANEL MOUNT | 9 mm | IP67 | NO | SCREW | 30 mm | 56 mm | 56 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |