Filter Your Search
1 - 10 of 121 results
|
AD605ANZ
Analog Devices Inc
|
$16.4710 | No | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 2 | 23 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | LEAD FREE, PLASTIC, MS-001-AB, DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD605BRZ-R7
Analog Devices Inc
|
$17.7320 | No | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 2 | 46 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | MS-012-AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD605ARZ-R7
Analog Devices Inc
|
$23.7804 | No | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 2 | 46 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | MS-012-AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD605ARZ
Analog Devices Inc
|
$24.4381 | No | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 2 | 23 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012-AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD605BRZ
Analog Devices Inc
|
$27.0991 | No | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 2 | 23 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012-AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD605AR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 2 | 23 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | MS-012-AC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
D605L59
Littelfuse Inc
|
Check for Price | Active | e3 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
D60-5/A-I
American Power Design Inc
|
Check for Price | Contact Manufacturer | AMERICAN POWER DESIGN INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
D60-5/5/B
American Power Design Inc
|
Check for Price | Contact Manufacturer | AMERICAN POWER DESIGN INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
D60-5/12/12/B-I
American Power Design Inc
|
Check for Price | Contact Manufacturer | AMERICAN POWER DESIGN INC | compliant | 8542.39.00.01 |