Filter Your Search
1 - 3 of 3 results
|
QD8087-1
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | 475 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP-40 | unknown | 8542.31.00.01 | ||||||||||||
|
D8087-1
Rochester Electronics LLC
|
Check for Price | No | Active | 8086; 8088; 80186; 80188 | 16 | 20 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HMOS | NO | NO | 475 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-40 | unknown | 8542.31.00.01 | ||||||||||||
|
D8087-1
Intel Corporation
|
Check for Price | No | Obsolete | 8086; 8088; 80186; 80188 | 16 | 20 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | YES | NO | 475 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | CERDIP-40 | compliant | 8542.31.00.01 | DIP | 40 |