Filter Your Search
1 - 4 of 4 results
|
ID80C154-1:D
Matra MHS
|
Check for Price | Obsolete | 8 | 16 MHz | 0 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MATRA MHS | , | unknown | 8542.31.00.01 | ||
|
LD80C154-1:D
Matra MHS
|
Check for Price | Obsolete | 8 | 16 MHz | 0 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MATRA MHS | , | unknown | 8542.31.00.01 | ||
|
D80C154-1:D
Matra MHS
|
Check for Price | Obsolete | 8 | 16 MHz | 0 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MATRA MHS | , | unknown | 8542.31.00.01 | |||
|
QD80C154-1:D
Matra MHS
|
Check for Price | Obsolete | 8 | 16 MHz | 0 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MATRA MHS | , | unknown | 8542.31.00.01 |