Filter Your Search
1 - 1 of 1 results
|
D8202A-1
Intel Corporation
|
Check for Price | No | Obsolete | 8080A; 8085A; IPAX88; IPAX86 FAMILY | 14 | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4 | 270 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | WDIP, DIP40,.6 | unknown | 8542.31.00.01 |