Filter Your Search
1 - 3 of 3 results
|
QD82530-6
Intel Corporation
|
Check for Price | No | Obsolete | 0 | MCS 51; MCS 96; IAPX 86; IAPX 88; IAPX 186; IAPX 188 | 8 | 0.1875 MBps | 16 MHz | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | NMOS | NO | NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | WDIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||
|
D82530-6
Rochester Electronics LLC
|
Check for Price | No | Active | MCS 51; MCS 96; IAPX 86; IAPX 88; IAPX 186; IAPX 188 | 8 | 0.1875 MBps | 6 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | NMOS | NO | ASYNC, BIT | NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.25 V | 4.75 V | R-GDIP-T40 | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | ROCHESTER ELECTRONICS LLC | DIP-40 | unknown | 8542.31.00.01 | ||||||||||||
|
D82530-6
Intel Corporation
|
Check for Price | No | Obsolete | 0 | MCS 51; MCS 96; IAPX 86; IAPX 88; IAPX 186; IAPX 188 | 8 | 0.1875 MBps | 16 MHz | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | NMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, SDLC; X.25; BISYNC; EXT SYNC | NRZ; NRZI; BIPH-SPACE(FM0); BIPH-MARK(FM1); BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | DIP-40 | 40 | unknown | 8542.31.00.01 |