Filter Your Search
1 - 10 of 15 results
|
TD8741A
Intel Corporation
|
Check for Price | Obsolete | 8 | 400 kHz | 1024 | 64 | 8 | 6 MHz | 16 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | ADDITIONAL SUPPLY VDD = 5V+/-10% | NO | NO | NO | FIXED POINT | NO | NO | NO | 8 | 8 | NO | UVPROM | 110 mA | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | WDIP, | unknown | 8542.31.00.01 | ||||||||||||
|
QD8741A-8
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 240 kHz | 1024 | 64 | 64 | 8048 | 8 | 3.6 MHz | 16 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | ADDITIONAL SUPPLY VDD = 5V+/-10% | NO | NO | NO | FIXED POINT | NO | NO | NO | 8 | 8 | NO | UVPROM | 110 mA | 5.5 V | 5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | WDIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||
|
MD8741A/B
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 1024 | 64 | 8048 | NO | 5 V | CMOS | UVPROM | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP-40 | compliant | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||||||
|
ID8741A
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 1024 | 64 | 8048 | NO | 5 V | CMOS | UVPROM | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
UPD8741AD
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 1024 | 64 | 8048 | NO | 5 V | MOS | UVPROM | 125 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP-40 | unknown | ||||||||||||||||||||||||||||
|
D8741AH
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 1024 | 128 | 8048 | NO | 5 V | CMOS | UVPROM | 135 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MD8741A
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 1024 | 64 | 8048 | NO | 5 V | CMOS | UVPROM | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||||||||
|
QD8741AH
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 1024 | 128 | 8048 | NO | 5 V | CMOS | UVPROM | 135 mA | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
D8741A-8
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 240 kHz | 1024 | 64 | 64 | 8048 | 8 | 3.6 MHz | 16 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | ADDITIONAL SUPPLY VDD = 5V+/-10% | NO | NO | NO | FIXED POINT | NO | NO | NO | 8 | 8 | NO | UVPROM | 110 mA | 5.5 V | 5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | WDIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||
|
TD8741A-8
Intel Corporation
|
Check for Price | Obsolete | 8 | 240 kHz | 1024 | 64 | 8 | 3.6 MHz | 16 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | ADDITIONAL SUPPLY VDD = 5V+/-10% | NO | NO | NO | FIXED POINT | NO | NO | NO | 8 | 8 | NO | UVPROM | 110 mA | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | WDIP, | unknown | 8542.31.00.01 |