Filter Your Search
1 - 10 of 35 results
|
TD87C51FB
Rochester Electronics LLC
|
Check for Price | Active | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | NO | UVPROM | 6 V | 4 V | INDUSTRIAL | S-GDIP-T44 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, GLASS-SEALED | DIP | SQUARE | IN-LINE | THROUGH-HOLE | 1.27 mm | DUAL | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
LD87C51FB-3
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 16384 | 256 | 8 | 16 | 24 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 56 mA | 6 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | CERDIP-40 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||||
|
TD87C51FB-20
Intel Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 16384 | 256 | 8 | 16 | 20 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 47 mA | 6 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | CERDIP-40 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||||
|
LD87C51FB-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 16384 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | UVPROM | 56 mA | 6 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | CERDIP-40 | compliant | 8542.31.00.01 | DIP | 40 | Intel | ||||||||||||||||||
|
BD87C51FB-2
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 16384 | 256 | 8051 | 12 MHz | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | UVPROM | 50 mA | 6 V | 4 V | AUTOMOTIVE | R-XDIP-T40 | e0 | 125 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
MD87C51FB-16
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16384 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | UVPROM | 45 mA | 6 V | 4 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | WDIP, DIP40,.6 | compliant | 8542.31.00.01 | DIP | 40 | 3A001.A.2.C | ||||||||||||||
|
MD87C51FB
Rochester Electronics LLC
|
Check for Price | Obsolete | 8 | 8 | 16 | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | R-GDIP-T40 | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | ROCHESTER ELECTRONICS LLC | CERDIP-40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
D87C51FB-24
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 24 MHz | 16384 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 56 mA | 6 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||||||||
|
AD87C51FB
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 16384 | 256 | 8051 | 12 MHz | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | UVPROM | 50 mA | 6 V | 4 V | AUTOMOTIVE | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
D87C51FB-33
Intel Corporation
|
Check for Price | Obsolete | 8 | 33 MHz | 16384 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | UVPROM | 56 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | CERDIP-40 | compliant | 8542.31.00.01 | DIP | 40 | 3A991.A.2 |