Filter Your Search
1 - 4 of 4 results
|
TD87C51FC-24
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 24 MHz | 32768 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 56 mA | 6 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | QCCJ | DIP40,.6 | SQUARE | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | DUAL | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | DIP | QCCJ, DIP40,.6 | 44 | unknown | 8542.31.00.01 | ||||
|
LD87C51FC-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 32768 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | UVPROM | 56 mA | 6 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | compliant | 8542.31.00.01 | |||||||
|
D87C51FC-24
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 24 MHz | 32768 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 56 mA | 6 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | unknown | 8542.31.00.01 | |||||
|
D87C51FC-24
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 24 MHz | 32768 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 6 V | 4 V | COMMERCIAL | R-GDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | ROCHESTER ELECTRONICS LLC | CERDIP-40 | unknown | 8542.31.00.01 |