Filter Your Search
1 - 3 of 3 results
|
TD87C51FC-33
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 33 MHz | 32768 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | UVPROM | 56 mA | 6 V | 4 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP | CERDIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
D87C51FC-33
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 33 MHz | 32768 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 56 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
LD87C51FC-33
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 33 MHz | 32768 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | UVPROM | 56 mA | 6 V | 4 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP | CERDIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 |