Filter Your Search
1 - 10 of 303 results
|
DA50905-1
ITT Interconnect Solutions
|
$5.8198 | Yes | Active | NO | NO | NO | PANEL | SCREW | ITT CANNON | ROHS COMPLIANT | compliant | ITT CANNON | POTTING SHELL | CONNECTOR ACCESSORY | NYLON | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DDA-50S-A197-F0
ITT Interconnect Solutions
|
$7.2950 | Yes | Active | 50 | 3 | 15 mΩ | 5 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | 5/D | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED, COMPATIBLE CONTACTS: 9... more | 1000VAC V | NO | 20 AWG | 28 AWG | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | STRIP OR LOOSE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | BLACK | 0.109 inch | 0.112 inch | NO | HOLE .112-.124 | NON-THREADED | GENERAL PURPOSE | TIN | CRIMP | 0.605 inch | 0.43 inch | 2.634 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
177-SD-A-50-S-OL2-RM8
Amphenol Corporation
|
Check for Price | Active | 50 | 2 | 20 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 1 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.108 inch | 0.078 inch | #4-40 | INSERT | 15u inch | SOLDER | 0.605 inch | 2.64 inch | 0.157 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||
|
DDA50P-F0
ITT Interconnect Solutions
|
Check for Price | Active | 50 | 3 | 15 mΩ | 5 A | MALE | CABLE | GLASS FILLED POLYETHYLENE | 5/D | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 20 AWG | 28 AWG | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | STRIP OR LOOSE | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | NON-THREADED | GENERAL PURPOSE | YELLOW CHROMATE | CRIMP | 0.605 inch | 0.43 inch | 2.634 inch | ITT CANNON | compliant | ||||||||||||||||||||||||||||||
|
FDA50F4B30TX
Amphenol Positronic
|
Check for Price | Active | 50 | 3 | 2.7686 mm | 3 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 250VDC V | 5 GΩ | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | GREEN | JACKSCREW | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.605 inch | 0.688 inch | 2.626 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
L77SDA50PVF
Amphenol Corporation
|
Check for Price | Active | 50 | 3 | 20 mΩ | 5 A | MALE | PANEL | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | 1400VAC V | 1 GΩ | UL | -55 °C | 125 °C | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | SCREWLOCKS | SOLDER LUG | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DA-50P1ASN
Cinch Connectivity Solutions
|
Check for Price | Active | CINCH CONNECTIVITY SOLUTIONS | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FDA50M33S7FT6X
Amphenol Positronic
|
Check for Price | Active | 50 | 3 | 2.7686 mm | 3 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | STEEL | AU ON NI | STRAIGHT | 250VAC V | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | GREEN | 0.109 inch | 0.112 inch | #4-40 | JACKSCREW | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.605 inch | 0.225 inch | 2.635 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
DA-50S1AENTI2
Cinch Connectivity Solutions
|
Check for Price | Active | CINCH CONNECTIVITY SOLUTIONS | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DA50F1-13.000MHZ
ECS International Inc
|
Check for Price | Yes | Not Recommended | -40 °C | 85 °C | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.01 % | 50 ppm | 50 pF | SURFACE MOUNT | 13 MHz | L13.2XB5.08XH5.08 (mm)/L0.52XB0.2XH0.2 (inch) | 35 Ω | YES |