Filter Your Search
1 - 10 of 99 results
|
DA01S1212A
Delta Electronics Inc
|
$7.4817 | Yes | Obsolete | -40 °C | 75 °C | DELTA ELECTRONICS INC | DIP-7/4 | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 13.2 V | 10.8 V | 12 V | R-PDMA-P4 | 12.7 mm | 5 % | 1 | 1 | 4 | 12.36 V | 11.64 V | 12 V | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | 7.25 mm | NO | OTHER | PIN/PEG | DUAL | NOT SPECIFIED | 1 W | NO | 10.2 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
D-A0183-02200-01
Ranoda Electronics Inc
|
Check for Price | Obsolete | 22 | 2 | 990.6 µm | 2 | FEMALE | POLYAMIDE | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | UL | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 3.2258 mm | FLASH inch | 0.126 inch | 0.069 inch | 0.443 inch | RANODA ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
E-RD-DA-012
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 12 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NONE | 800VAC V | NO | 4.0032 N | 5 GΩ | .3058 N | UL | -55 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | LEAF | 0.1 inch | NO | LOCKING | FLANGELESS | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.36 inch | 0.71 inch | 0.86 inch | 0.138 inch | MORETHANALL CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
E-RC-DA-016
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 16 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NONE | 800VAC V | NO | 4.0032 N | 5 GΩ | .3058 N | UL | -55 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | LEAF | 0.1 inch | NO | LOCKING | FLANGELESS | ONE | RECTANGULAR | 2.9972 mm | SOLDER | 0.36 inch | 0.728 inch | 1.06 inch | 0.138 inch | MORETHANALL CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
MEDA01-05G1003DTA
RSK Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | RSK TECHNOLOGY CO LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D-A0182-00800-01
Ranoda Electronics Inc
|
Check for Price | Obsolete | 8 | 2 | 990.6 µm | 2 | MALE | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | HIGH TEMPERATURE | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | 0.039 inch | ONE | RECTANGULAR | 3.2258 mm | 0.1 inch | 0.182 inch | 0.205 inch | RANODA ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D-A0182-01000-01
Ranoda Electronics Inc
|
Check for Price | Obsolete | 10 | 2 | 990.6 µm | 2 | MALE | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | HIGH TEMPERATURE | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.039 inch | 0.039 inch | ONE | RECTANGULAR | 3.2258 mm | 0.1 inch | 0.182 inch | 0.244 inch | RANODA ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D-A0183-02800-01
Ranoda Electronics Inc
|
Check for Price | Obsolete | 28 | 2 | 990.6 µm | 2 | FEMALE | POLYAMIDE | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | UL | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 3.2258 mm | FLASH inch | 0.126 inch | 0.069 inch | 0.561 inch | RANODA ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
D-A0183-01200-01
Ranoda Electronics Inc
|
Check for Price | Obsolete | 12 | 2 | 990.6 µm | 2 | FEMALE | POLYAMIDE | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | UL | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 3.2258 mm | FLASH inch | 0.126 inch | 0.069 inch | 0.246 inch | RANODA ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
D-A0183-01000-01
Ranoda Electronics Inc
|
Check for Price | Obsolete | 10 | 2 | 990.6 µm | 2 | FEMALE | POLYAMIDE | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | UL | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 3.2258 mm | FLASH inch | 0.126 inch | 0.069 inch | 0.207 inch | RANODA ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |