Filter Your Search
1 - 5 of 5 results
|
DA101J11G215QF7
C&K
|
Check for Price | Yes | Active | ROCKER SWITCH | e4 | Silver (Ag) | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
DA101J11G215QF8
C&K
|
Check for Price | Yes | Active | ROCKER SWITCH | e4 | Silver (Ag) | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
DA101J11G215QF6
C&K
|
Check for Price | Yes | Active | ROCKER SWITCH | e4 | Silver (Ag) | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
DA101J11G215QF
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | SILVER | ROCKER SWITCH | ROCKER | 0.3HP@125VAC | 16A@125VAC | 16 A | ON-ON | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | WHITE | MATTE | NYLON | COPPER ALLOY | SILVER | SNAP ACTION | NYLON | IP65 | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 0.221 inch | 17.78 mm | 27.03 mm | 23.88 mm | 0.28 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
DA101J11G215QF
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | IP65 | NO | Silver (Ag) | QUICK CONNECT | 17.78 mm | 27.03 mm | 23.88 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |