Filter Your Search
1 - 1 of 1 results
|
DA101-J2-2-S2-15-QF
C&K
|
Check for Price | Active | 10000 Cycle(s) | SPDT | SILVER | ROCKER SWITCH | ROCKER | 0.3HP@125VAC | 16A@125VAC | 16 A | ON-ON | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | MATTE | NYLON | COPPER ALLOY | SILVER | SNAP ACTION | NYLON | NO | Silver (Ag) | COPPER ALLOY | QUICK CONNECT | 0.221 inch | 13.0048 mm | 11.7856 mm | 18.4912 mm | 0.28 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |