Filter Your Search
1 - 1 of 1 results
|
DA2303-ALB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.5 kV | 6 V | 6 V | POWER TRANSFORMER | NO | NO | 2 | DUAL 5V | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver - Tin - with Nickel barrier | 5.97 mm | 10.3 mm | 8.1 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.31.40.35 | COILCRAFT |