Filter Your Search
1 - 2 of 2 results
|
DAC0630CCD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DISPLAY CONTROLLER, PALETTE DAC | BICMOS | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.31.00.01 | ||
|
DAC0630CCD
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DISPLAY CONTROLLER, PALETTE DAC | BICMOS | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.31.00.01 |