Filter Your Search
1 - 10 of 25 results
|
DAC1008LJ
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 0.1 % | 8 | NO | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 500 ns | 3.5 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
DAC1008LCD
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 0.2 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DAC1008LCJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 0.1 % | 8 | NO | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 500 ns | 3.5 mA | CMOS | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||
|
DAC1008LD/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 0.2 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||
|
DAC1008D650HN
NXP Semiconductors
|
Check for Price | Transferred | 1.8 V | 3.47 V | 1.8 V | 10 | YES | D/A CONVERTER | OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL | 1 | 20 ns | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | NXP SEMICONDUCTORS | HVQCCN, | unknown | 8542.39.00.01 | QFN | 64 | |||||||||||
|
DAC1008LCN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 0.2 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DAC1008LCN
Texas Instruments
|
Check for Price | Obsolete | 5 V | 0.2 % | 8 | NO | D/A CONVERTER | OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, 8 BITS | 1 | 500 ns | CMOS | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||||
|
DAC1008LD/883B
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 0.2 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DAC1008LD/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 0.2 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||
|
DAC1008LCD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 0.2 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | CMOS | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |