Filter Your Search
1 - 2 of 2 results
|
DAT72410F
Cynergy3 Components
|
$56.6479 | Yes | Yes | Contact Manufacturer | 24 V | 744 mW | 780 Ω | 2 A | 7 kV | 7 kV | 2 A | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | OPERATE AND RELEASE TIME WITH DIODE, PANEL MOUNTABLE | 31 mA | 20 V | 4 V | 2A@7000VAC | 2A@7000VDC | 250 mΩ | Random | 10 GΩ | 3 ms | 2 ms | -20 °C | 70 °C | AC/DC | Tungsten | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM A | NO | SOLDER AND WIRE | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | 0.004000508001016002 inch | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | 8536.49.00.50 | ||
|
DAT72410F-HR
Cynergy3 Components
|
$65.8598 | Contact Manufacturer | 24 V | 744 mW | 780 Ω | 2 A | 7 kV | 7 kV | 2 A | 1000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | WITH FLYING LEADS | 31 mA | 20 V | 4 V | 2A@7000VAC | 2A@7000VDC | 250 mΩ | Random | 100000 GΩ | 3 ms | 2 ms | -20 °C | 70 °C | AC/DC | TUNGSTEN | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM A | NO | SOLDER | 15.8 mm | 18.5 mm | 60 mm | 60mm x 15.8mm x 18.5mm | 0.004000508001016002 inch | CYNERGY3 COMPONENTS LTD | compliant | EAR99 | 8536.49.00.50 |