Filter Your Search
1 - 1 of 1 results
|
DB3AA1LB
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | .1A@250VAC | 100 mA | OFF-(ON) | 250 V | 0.59 N | 4 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | STAINLESS STEEL | 6 mm | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 0.331 inch | NO | Silver (Ag) | BRASS | SOLDER | 0.189 inch | 6.5 mm | 9.65 mm | 20 mm | 0.126 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |