Filter Your Search
1 - 10 of 65 results
|
DBE25PA191K87
ITT Interconnect Solutions
|
$4.9617 | Active | 25 | 2 | 5 A | MALE | CABLE AND PANEL | PLASTIC | 3/B | STEEL | D SUBMINIATURE CONNECTOR | NO | 20 AWG | 28 AWG | NO | NO | NO | 94V-0 | PLUG | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.196 inch | 2.08 inch | ITT CANNON | compliant | ||||||||||||||||||||||||||||
|
DBE-25P-K87
ITT Interconnect Solutions
|
$7.2103 | Yes | Yes | Active | 25 | 2 | 10 mΩ | 5 A | MALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | PANEL MOUNT | 1250VAC V | NO | 20 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.196 inch | 2.08 inch | ITT CANNON | compliant | ITT CANNON | ||||||||||||||||
|
DBE25PK87
ITT Interconnect Solutions
|
$12.7622 | Yes | Active | 25 | 2 | 10 mΩ | 5 A | MALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | PANEL MOUNT | 1250VAC V | NO | 20 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.196 inch | 2.08 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
DBE-25P-II-30
Cinch Connectivity Solutions
|
Check for Price | Obsolete | 25 | 2 | 5 A | MALE | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | 20 AWG | NO | NO | e0 | NO | 94V-0 | PLUG | TIN LEAD | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 2.84 mm | ZINC | SOLDER | 0.494 inch | 0.2 inch | 2.088 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | |||||||||||||||||||||||||||
|
DBE-25P-F179CTI
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 25 | MALE | PANEL | POLYESTER | 3/B | STEEL | GOLD | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PLUG | GOLD | BRASS | NO | NO | ZINC | WIRE WRAP | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
DBE-25PF-179C-30
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 25 | 2 | 5 A | MALE | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e0 | NO | 94V-0 | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | ONE | GENERAL PURPOSE | 2.84 mm | ZINC | WIRE WRAP | 0.494 inch | 0.2 inch | 2.088 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | |||||||||||||||||||||||||
|
DBE-25PTI-F179-30
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 25 | 2 | 5 A | MALE | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e0 | NO | 94V-0 | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 2.84 mm | TIN | WIRE WRAP | 0.494 inch | 0.2 inch | 2.088 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||||||||||
|
DBE25P-OL2-K87-146
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 25 | 2 | 2.76 mm | 7.5 A | MALE | BOARD AND PANEL | PLASTIC | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652 | NO | YES | NO | NO | 94V-0 | PLUG | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.196 inch | 2.088 inch | ITT CANNON | compliant | |||||||||||||||||||||||||
|
DBE-25PI-F179
Bel Fuse
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 2.7 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | STRAIGHT | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | YELLOW CHROMATE/ZINC | WIRE WRAP | 0.494 inch | 2.088 inch | 0.363 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
ZDBE25POL2-AB
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | NO | 94V-0 | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.197 inch | 2.088 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |