Filter Your Search
1 - 10 of 64 results
|
DBE25SA191A197
ITT Interconnect Solutions
|
$3.7522 | Active | 25 | 2 | 5 A | FEMALE | CABLE AND PANEL | PLASTIC | 3/B | STEEL | D SUBMINIATURE CONNECTOR | NO | 20 AWG | 28 AWG | NO | NO | NO | 94V-0 | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.196 inch | 2.08 inch | ITT CANNON | compliant | |||||||||||||||||||||||||||
|
DBE25SA197
ITT Interconnect Solutions
|
$11.4761 | Yes | Active | 25 | 2 | 7.5 A | FEMALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | PANEL MOUNT | NO | 20 AWG | 28 AWG | NO | NO | NO | 94V-0 | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.39 inch | 2.087 inch | ITT CANNON | compliant | |||||||||||||||||||||||
|
ZDBE25S-AB-A191
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 25 | 2 | 5 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | 20 AWG | 30 AWG | NO | NO | e4 | NO | 94V-0 | -55 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.494 inch | 0.192 inch | 2.088 inch | ITT CANNON | compliant | ROHS COMPLIANT | |||||||||||||||||||
|
DBE-25SVT
Bel Fuse
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 2.7 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | e4 | UL | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.2 inch | 2.088 inch | 0.117 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
DBE-25SV
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 25 | 2 | 2.7686 mm | 2 | 2.7 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | LOW PROFILE, PANEL MOUNTABLE | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -65 °C | 125 °C | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | ZINC | SOLDER | 0.494 inch | 0.2 inch | 2.088 inch | 0.117 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | ||||||
|
DBE-25S
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 25 | 2 | FEMALE | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | 20 AWG | 24 AWG | NO | NO | NO | 94V-0 | SOCKET | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | ZINC | SOLDER | 0.494 inch | 0.2 inch | 2.088 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
DBE-25ST-SM-30
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 25 | 2 | 5 A | FEMALE | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | 20 AWG | NO | NO | e0 | NO | 94V-0 | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.2 inch | 2.088 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||||||||
|
DBE-25ST-F179C
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 25 | 2 | 2 | 2.7 mΩ | 5 A | FEMALE | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | NO | NO | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | WIRE WRAP | 0.494 inch | 0.2 inch | 2.088 inch | 0.574 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | |||||||
|
ZDBE25S-AB
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 25 | 2 | 5 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | 20 AWG | 30 AWG | NO | NO | e4 | NO | 94V-0 | -55 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.494 inch | 0.192 inch | 2.088 inch | ITT CANNON | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
DBE-25S-F179CT
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 25 | FEMALE | PANEL | POLYESTER | 3/B | STEEL | GOLD | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD | PHOSPHOR BRONZE | NO | NO | ZINC | WIRE WRAP | CINCH CONNECTIVITY SOLUTIONS | compliant |