Filter Your Search
1 - 10 of 196 results
|
DC2FP3VB
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC SIMULATED ROLLER | 10.1A@250VAC | 10.1 A | 250 V | 1.23 N | 4.5 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 6.5 mm | IP67 | NO | SILVER | SOLDER | 6.5 mm | 9 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
DC2FK9LC
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 10.1A@250VAC | 10.1 A | 250 V | 1.18 N | 5.5 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 7 mm | IP67 | NO | SILVER | SOLDER | 9 mm | 6.5 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
DC2FA1WC
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC STRAIGHT | 10.1A@250VAC | 10.1 A | 250 V | 0.83 N | 6 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 9 mm | IP67 | NO | SILVER | SOLDER | 6.5 mm | 9 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
DC2FL1WB
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC STRAIGHT | 10.1A@250VAC | 10.1 A | 250 V | 1.13 N | 4.5 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 6.5 mm | IP67 | NO | SILVER | QUICK CONNECT | 6.5 mm | 9 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
DC2FP4VB
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC SIMULATED ROLLER | 10.1A@250VAC | 10.1 A | 250 V | 1.23 N | 4.5 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 6.5 mm | IP67 | NO | SILVER | SOLDER | 6.5 mm | 9 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
DC2FP4SC
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 10.1A@250VAC | 10.1 A | 250 V | 1.27 N | 5.5 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 7 mm | IP67 | NO | SILVER | SOLDER | 6.5 mm | 9 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
DC2FS1LD
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 10.1A@250VAC | 10.1 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | IP67 | NO | SILVER | QUICK CONNECT | 6.5 mm | 11.35 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
DC2FK1WB
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC STRAIGHT | 10.1A@250VAC | 10.1 A | 250 V | 1.13 N | 4.5 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 6.5 mm | IP67 | NO | SILVER | SOLDER | 6.5 mm | 9 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
DC2FQ5SD
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 10.1A@250VAC | 10.1 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | IP67 | NO | SILVER | WIRE | 6.5 mm | 15.5 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
DC2FN3WC
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC STRAIGHT | 10.1A@250VAC | 10.1 A | 250 V | 0.83 N | 6 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 9 mm | IP67 | NO | SILVER | SOLDER | 6.5 mm | 9 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |