Filter Your Search
1 - 10 of 5,994 results
|
SC146N-BD
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 800 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
MAC224-8-C
Motorola Mobility LLC
|
Check for Price | Obsolete | 75 mA | 50 mA | 600 V | 40 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MAC15-8-BC
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 mA | 50 mA | 600 V | 15 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
2N5574
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.8 V | 2 mA | 75 mA | 80 mA | 400 V | 15 A | TRIAC | SINGLE | 2 V/us | 20 V/us | 2.5 V | O-MUPM-D2 | Not Qualified | 100 °C | -60 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | 2 | CASE 175-03 | |||||
|
MAC137-700-AN
Motorola Mobility LLC
|
Check for Price | Obsolete | 20 mA | 35 mA | 700 V | 8 A | TRIAC | SINGLE | 200 V/us | 1.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
MAC224-6-AC
Motorola Mobility LLC
|
Check for Price | Obsolete | 75 mA | 50 mA | 400 V | 40 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MAC15A8-BC
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 mA | 50 mA | 600 V | 15 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MAC223-8-AC
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 25 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MAC3030-25-D1
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 mA | 40 mA | 250 V | 25 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
MAC320-8-AC
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 mA | 50 mA | 600 V | 20 A | TRIAC | SINGLE | 2 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |