Filter Your Search
1 - 1 of 1 results
|
DC1012-104L
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 220 mΩ | 10 % | NO | 100 kHz | 1.5 A | 5.5 MHz | POWER INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver - Matte Tin - Copper | RADIAL | WIRE | 600 µm | 4 mm | 5 mm | 10 mm | 15.2 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |