Filter Your Search
1 - 10 of 42 results
|
DC1050R-184K
API Delevan
|
$4.4523 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 72 mΩ | 10 % | NO | 1 kHz | 5.1 A | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | TIN COPPER | RADIAL | WIRE | 1.016 mm | 19.05 mm | 19.56 mm | 29.98 mm | 21.34 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
DC1050R-474K
API Delevan
|
$4.4523 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 187 mΩ | 10 % | NO | 1 kHz | 3.2 A | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | TIN COPPER | RADIAL | WIRE | 812.8 µm | 19.05 mm | 19.56 mm | 29.98 mm | 21.34 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
DC1050R-124K
API Delevan
|
$4.4523 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 46 mΩ | 10 % | NO | 1 kHz | 6.5 A | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | TIN COPPER | RADIAL | WIRE | 1.016 mm | 19.05 mm | 19.56 mm | 29.98 mm | 21.34 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
DC1050R-154K
API Delevan
|
$4.4523 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 64 mΩ | 10 % | NO | 1 kHz | 5.5 A | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | TIN COPPER | RADIAL | WIRE | 1.016 mm | 19.05 mm | 19.56 mm | 29.98 mm | 21.34 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
DC1050-394K
API Delevan
|
$4.4523 | No | No | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 169 mΩ | 10 % | NO | 1 kHz | 3.4 A | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | TIN LEAD | RADIAL | WIRE | 812.8 µm | 19.05 mm | 19.56 mm | 29.98 mm | 21.34 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
DC1050R-224K
API Delevan
|
$4.4523 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 80 mΩ | 10 % | NO | 1 kHz | 4.8 A | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | TIN COPPER | RADIAL | WIRE | 1.016 mm | 19.05 mm | 19.56 mm | 29.98 mm | 21.34 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
DC1050R-394K
API Delevan
|
$4.4523 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 169 mΩ | 10 % | NO | 1 kHz | 3.4 A | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | TIN COPPER | RADIAL | WIRE | 812.8 µm | 19.05 mm | 19.56 mm | 29.98 mm | 21.34 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
DC1050-474K
API Delevan
|
$4.4523 | No | No | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 187 mΩ | 10 % | NO | 1 kHz | 3.2 A | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | TIN LEAD | RADIAL | WIRE | 812.8 µm | 19.05 mm | 19.56 mm | 29.98 mm | 21.34 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||
|
DC1050-124K
API Delevan
|
$4.4523 | No | No | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 46 mΩ | 10 % | NO | 1 kHz | 6.5 A | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | TIN LEAD | RADIAL | WIRE | 1.016 mm | 19.05 mm | 19.56 mm | 29.98 mm | 21.34 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
DC1050-184K
API Delevan
|
$4.4523 | No | No | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 72 mΩ | 10 % | NO | 1 kHz | 5.1 A | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | TIN LEAD | RADIAL | WIRE | 1.016 mm | 19.05 mm | 19.56 mm | 29.98 mm | 21.34 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |