Filter Your Search
1 - 1 of 1 results
|
DC1050R-105K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 426 mΩ | 10 % | NO | 1 kHz | 2.1 A | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | TIN COPPER | RADIAL | WIRE | 736.6 µm | 19.05 mm | 19.56 mm | 29.98 mm | 21.34 mm | API DELEVAN | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 |