Filter Your Search
1 - 2 of 2 results
|
DC3AA1AA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 100 mA | 30 V | 6000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | 30 DEGREE TWISTED TERMINAL | .1A@250VAC | .1A@30VDC | 100 mA | OFF-(ON) | 250 V | 1.96 N | 1 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | GREEN | THERMOPLASTIC | 1.6 mm | BERYLLIUM COPPER | GOLD | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.331 inch | IP67 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 6.5 mm | 9 mm | 20 mm | 0.126 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
DC3AA1AA
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 100 mA | 30 V | 6000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | 30 DEGREE TWISTED TERMINAL | .1A@250VAC | .1A@30VDC | 100 mA | OFF-(ON) | 250 V | 1.96 N | 1 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | GREEN | THERMOPLASTIC | 1.6 mm | BERYLLIUM COPPER | GOLD | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.331 inch | IP67 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 6.5 mm | 9 mm | 20 mm | 0.126 inch | ZF FRIEDRICHSHAFEN AG | compliant |