Filter Your Search
1 - 2 of 2 results
|
DC3AH1LC
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 100 mA | 30 V | 6000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | LEVER | 30 DEGREE TWISTED TERMINAL | .1A@250VAC | .1A@30VDC | 100 mA | OFF-(ON) | 250 V | 0.69 N | 5 mm | e4 | -40 °C | 120 °C | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 6.5 mm | BERYLLIUM COPPER | GOLD | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.331 inch | 3 | IP67 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.276 inch | 6.5 mm | 9 mm | 20 mm | 0.167 inch | ZF FRIEDRICHSHAFEN AG | compliant | ||||
|
DC3AH1LC
The Cherry Corporation
|
Check for Price | Yes | Transferred | 100 mA | 30 V | 6000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | LEVER | 30 DEGREE TWISTED TERMINAL | .1A@250VAC | .1A@30VDC | 100 mA | OFF-(ON) | 250 V | 0.69 N | 5 mm | e4 | -40 °C | 120 °C | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 6.5 mm | BERYLLIUM COPPER | GOLD | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.331 inch | 3 | IP67 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.276 inch | 6.5 mm | 9 mm | 20 mm | 0.167 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |