Filter Your Search
1 - 2 of 2 results
|
DCH010505DN7
Texas Instruments
|
$6.4522 | Yes | No | Active | 4.5 V | 5.2 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | PUSH-PULL | -5.2 V ADDITIONAL OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 72 % | 10 % | 1 | 0.007 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | Not Qualified | UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | SIP5/7,.24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | 19.56 mm | 10.15 mm | TEXAS INSTRUMENTS INC | MODULE | ROHS COMPLIANT, SIP-5 | 5 | compliant | EAR99 | 8504.40.95.80 | Texas Instruments | ||
|
DCH010505DN7T
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 5.2 V | 5.5 V | 5 V | 4.75 V | 5.25 V | 1 | NO | NO | -5.2 V ADDITIONAL OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | MODULE | , | 5 | unknown | EAR99 |