Filter Your Search
1 - 4 of 4 results
|
DCH0505S/ES
Interpoint
|
Check for Price | No | Transferred | NO | 5 V | 400 mA | HYBRID | 6.5 V | 4 V | OTHER | R-MDIP-T16 | Not Qualified | e0 | 100 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | METAL | DIP | DIP16,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP16,.6 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DCH0505S/ES
Crane Electronics
|
Check for Price | Obsolete | NO | 5 V | 5 V | 400 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | LG-MAX, WD-MAX | 67 % | 6.5 V | 4 V | 1 | 1 | 5.25 V | 4.75 V | OTHER | 2 W | NO | R-MDMA-P8 | Not Qualified | e3 | 100 °C | -55 °C | 8 | METAL | DIP | DIP8/16,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN | PIN/PEG | 2.54 mm | DUAL | 24.89 mm | 8.89 mm | 20.45 mm | CRANE ELECTRONICS INC | DIP, DIP8/16,.6 | compliant | EAR99 | |||||
|
DCH0505S
Crane Electronics
|
Check for Price | Obsolete | NO | 5 V | 5 V | 400 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | LG-MAX, WD-MAX | 67 % | 6.5 V | 4 V | 1 | 1 | 5.25 V | 4.75 V | OTHER | 2 W | NO | R-MDMA-P8 | Not Qualified | e3 | 100 °C | -55 °C | 8 | METAL | DIP | DIP8/16,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN | PIN/PEG | 2.54 mm | DUAL | 24.89 mm | 8.89 mm | 20.45 mm | CRANE ELECTRONICS INC | DIP, DIP8/16,.6 | compliant | EAR99 | |||||
|
DCH0505S
Interpoint
|
Check for Price | No | Transferred | NO | 5 V | 400 mA | HYBRID | 6.5 V | 4 V | OTHER | R-MDIP-T16 | Not Qualified | e0 | 100 °C | -55 °C | 16 | METAL | DIP | DIP16,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP16,.6 | unknown | 8542.39.00.01 |