Filter Your Search
1 - 1 of 1 results
|
DCH0505S/ES
Crane Electronics
|
Check for Price | Obsolete | 5 V | 5 V | 6.5 V | 4 V | 4.75 V | 5.25 V | 400 mA | 1 | NO | NO | LG-MAX, WD-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 67 % | 1 | HYBRID | OTHER | 2 W | R-MDMA-P8 | e3 | Not Qualified | 100 °C | -55 °C | 8 | METAL | DIP | DIP8/16,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 2.54 mm | DUAL | 20.45 mm | 24.89 mm | 8.89 mm | CRANE ELECTRONICS INC | DIP, DIP8/16,.6 | compliant | EAR99 |