Filter Your Search
1 - 1 of 1 results
|
DCM3623T50M17C2T00
Vicor Corporation
|
$183.9346 | Yes | Active | 28 V | 15 V | 50 V | 16 V | 9 V | 16.5 V | 21.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 92.4 % | 5.82 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.1961925 Vrms | HYBRID | AUTOMOTIVE | 320 W | R-XDMA-P9 | CE, EN, TUV, UL | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 38.72 mm | 7.31 mm | VICOR CORP | DMA, | compliant | EAR99 | 2016-10-12 | VICOR |